The REF01HSZ is an industrial-grade voltage reference from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 15V. The device has a single output and is packaged in a lead-free SOIC-8 package. The REF01HSZ is suitable for use in power management applications.
Rochester Electronics REF01HSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REF01HSZ to view detailed technical specifications.
No datasheet is available for this part.