The REF01HSZ-REEL is an industrial voltage reference from Rochester Electronics. It has a nominal supply voltage of 15V and a maximum supply voltage of 40V. The device operates over a temperature range of -40°C to 85°C. The REF01HSZ-REEL is packaged in a lead-free SOIC-8 package, meeting MS-012AA specifications.
Rochester Electronics REF01HSZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 12 |
| Number of Outputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REF01HSZ-REEL to view detailed technical specifications.
No datasheet is available for this part.