The REF02CJ is a commercial-grade voltage reference IC with a nominal supply voltage of 15V and a maximum supply voltage of 40V. It has 8 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is available in a package with 8 pins and is suitable for use in commercial applications.
Rochester Electronics REF02CJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REF02CJ to view detailed technical specifications.
No datasheet is available for this part.