The REG101UA-2.8/2K5 is a 2.8V linear voltage regulator from Rochester Electronics. It features a maximum output current of 2.5A and a dropout voltage of 0.13V. The device is packaged in a SOIC-8 package and operates over a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring a stable 2.8V output voltage.
Rochester Electronics REG101UA-2.8/2K5 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 2.86 |
| Output Voltage1-Min | 2.758 |
| Output Voltage1-Max | 2.842 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.13 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REG101UA-2.8/2K5 to view detailed technical specifications.
No datasheet is available for this part.