The REG103GA-3.3/2K5 is a dual linear voltage regulator IC with a maximum input voltage of 15V and a minimum input voltage of 3.5V. It has a nominal output voltage of 3.3V and a maximum output current of 0.5A. The device is packaged in a SOT-223 package and has an operating temperature range of -55°C to 125°C.
Rochester Electronics REG103GA-3.3/2K5 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 3.5 |
| Length | 6.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REG103GA-3.3/2K5 to view detailed technical specifications.
No datasheet is available for this part.