3.3V fixed positive LDO regulator, offering a 0.2V maximum dropout voltage. This power management IC features an output current capability of up to 0.5A and operates with an input voltage range from 3.5V to 15V. The output voltage is precisely regulated between 3.234V and 3.366V. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8), this component supports an operating temperature range of -55°C to 125°C.
Rochester Electronics REG103UA-3.3 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REG103UA-3.3 to view detailed technical specifications.
No datasheet is available for this part.