The REG104FA-2.7KTTT is a linear voltage regulator with a nominal output voltage of 2.7V and a maximum output current of 1A. It has a dropout voltage of 0.4V and operates over a temperature range of -55°C to 125°C. The device is packaged in a TO-263 D2PAK-5 package and is suitable for use in a variety of applications. The input voltage range is from 3.1V to 15V. The device is a single-function regulator with 4 terminals.
Rochester Electronics REG104FA-2.7KTTT technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.925 |
| Length | 10.16 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 3.1 |
| Output Voltage1-Min | 2.619 |
| Output Voltage1-Max | 2.781 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.7 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics REG104FA-2.7KTTT to view detailed technical specifications.
No datasheet is available for this part.