16A, 50V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
Rochester Electronics RFD16N05SM technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics RFD16N05SM to view detailed technical specifications.
No datasheet is available for this part.