The RM4136W operational amplifier from Rochester Electronics features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a R-GDFP-F14 package, measuring 6.285mm in width and 9.21mm in length. It operates within a supply voltage range of 15V to 22V, with an average bias current of 1.5mA. The amplifier type is operational and has a slew rate of 1.7V/us and a common-mode reject ratio of 90dB. It has a unity gain bandwidth of 3500Hz.
Rochester Electronics RM4136W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.285 |
| Length | 9.21 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 1.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.7 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 3500 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics RM4136W to view detailed technical specifications.
No datasheet is available for this part.