The S2064A is a commercial temperature interface IC with 208 terminals, packaged in a 23x23mm S-PBGA-B208. It operates at a nominal supply voltage of 3.3V and has a maximum operating temperature of 70°C. The IC is mounted on the bottom with a terminal position of BOTTOM. It has four functions and is available from Rochester Electronics.
Rochester Electronics S2064A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 23 |
| Length | 23 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics S2064A to view detailed technical specifications.
No datasheet is available for this part.