General purpose rectifier diode with a 3A current rating and 1kV DC rated voltage. Features standard polarity and is packaged in cut tape. This component is lead-free and REACH SVHC compliant.
Rochester Electronics S3M technical specifications.
| Current Rating | 3A |
| Lead Free | Lead Free |
| Output Current | 3A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics S3M to view detailed technical specifications.
No datasheet is available for this part.