16-bit microcontroller featuring FLASH ROM programmability, operating at a maximum clock frequency of 16 MHz. This QCC48 packaged component offers 32 I/O lines and a 16-bit external data bus. It supports a supply voltage range of 3.13V to 5.5V and includes PWM channels and DAC functionality. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.13 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 16 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 1.05 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |