This bidirectional transient voltage suppressor diode features a silicon element and a maximum reverse voltage of 10V. It has a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum power dissipation of 1W. The diode is packaged in a DO-15 package with 2 terminals and is suitable for use in a variety of applications.
Rochester Electronics SA10CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 10 |
| Breakdown Voltage-Min | 11.1 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 12.3 |
| Power Dissipation-Max | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SA10CA to view detailed technical specifications.
No datasheet is available for this part.