This silicon transient voltage suppressor diode features a maximum reverse voltage of 33V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a unidirectional polarity and is constructed with a silicon diode element material. The diode is packaged in a lead-free, plastic case with a similar footprint to the DO-204AC package type. Operating temperature range is not specified.
Rochester Electronics SA33AG technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33 |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SA33AG to view detailed technical specifications.
No datasheet is available for this part.