The SA40ARL is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum breakdown voltage of 49.1V and a minimum breakdown voltage of 44.4V. The diode is packaged in a 2-pin axial configuration with a maximum power dissipation of 3W.
Rochester Electronics SA40ARL technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 3 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SA40ARL to view detailed technical specifications.
No datasheet is available for this part.