Rochester Electronics SA5.0ARLG technical specifications.
| Diameter | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SA5.0ARLG to view detailed technical specifications.
No datasheet is available for this part.