Rochester Electronics SA9V0CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Breakdown Voltage-Max | 11.1 |
| Power Dissipation-Max | 1 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SA9V0CA to view detailed technical specifications.
No datasheet is available for this part.