The SB87C196KD microcontroller operates over a commercial temperature range from 0 to 70 degrees Celsius. It features 16-bit external bus width and 16-bit bit size, with a maximum clock frequency of 16 MHz. The device has 48 I/O lines and includes OTPROM for ROM programmability, as well as PWM and ADC channels. It is packaged in an SQFP-80 format.
Rochester Electronics SB87C196KD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SB87C196KD to view detailed technical specifications.
No datasheet is available for this part.