Rochester Electronics SBR100-16JS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 160 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SBR100-16JS to view detailed technical specifications.
No datasheet is available for this part.