The SCAN16512ASM from Rochester Electronics is a 64-pin BGA boundary scan bus transceiver with two ports and 8-bit data width. It operates within a temperature range of -40°C to 85°C and is suitable for industrial applications. The device requires a supply voltage between 2.7V and 3.6V, with a nominal voltage of 3.3V. It features a propagation delay of 6ns and is designed for use in logic IC applications.
Rochester Electronics SCAN16512ASM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 8 |
| Length | 8 |
| Pin Count | 64 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 6 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SCAN16512ASM to view detailed technical specifications.
No datasheet is available for this part.