The SCAN182245AMTD from Rochester Electronics is an industrial-grade boundary scan bus transceiver with 9-bit resolution and 2 ports. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is packaged in a TSSOP-56 configuration and features a propagation delay of 6.5ns.
Rochester Electronics SCAN182245AMTD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN BUS TRANSCEIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SCAN182245AMTD to view detailed technical specifications.
No datasheet is available for this part.