This industrial-grade boundary scan memory driver operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 5V. The device features a 56-pin SSOP package and has a propagation delay of 7.4ns. It is designed for use in logic IC applications and is part of the SCAN/JTAG/3J family.
Rochester Electronics SCAN182373ASSCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BOUNDARY SCAN MEMORY DRIVER |
| Family | SCAN/JTAG/3J |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SCAN182373ASSCX to view detailed technical specifications.
No datasheet is available for this part.