Rochester Electronics SG3525ANG technical specifications.
| Package/Case | DIP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SG3525ANG to view detailed technical specifications.
No datasheet is available for this part.