Rochester Electronics SGH10N60RUFDTU technical specifications.
| Collector Emitter Breakdown Voltage | 600V |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 75W |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SGH10N60RUFDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.