Rochester Electronics SM12T1G technical specifications.
| Package/Case | SOT-23 |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Packaging | Tape and Reel |
| DC Rated Voltage | 12V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SM12T1G to view detailed technical specifications.
No datasheet is available for this part.