Uni-directional Transient Voltage Suppressor (TVS) diode designed for ESD protection. Features a 5V DC rated voltage and a 12.5V clamping voltage. Housed in a compact 6-pin SC-88 (SOT-363) package measuring 2mm in length, 1.25mm in width, and 250µm in height. Supplied on cut tape, this lead-free component offers robust protection in a small form factor.
Rochester Electronics SMF05CT1G technical specifications.
| Package/Case | SOT-363 |
| Height | 250um |
| Lead Free | Lead Free |
| Length | 2mm |
| Packaging | Cut Tape |
| DC Rated Voltage | 5V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Rochester Electronics SMF05CT1G to view detailed technical specifications.
No datasheet is available for this part.