This 2-pin unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 6.5V and a maximum non-repetitive peak reverse power dissipation of 1000mW. The device is constructed with a silicon diode element and is available in a plastic package with a 2-pin configuration. Operating temperature range is not specified, but the device is suitable for use in transient voltage suppression applications.
Rochester Electronics SMF6.5AT1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.5 |
| Breakdown Voltage-Min | 7.22 |
| Non-rep Peak Rev Power Dis-Max | 1000 |
| Breakdown Voltage-Max | 7.98 |
| Power Dissipation-Max | 0.385 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SMF6.5AT1 to view detailed technical specifications.
No datasheet is available for this part.