Uni-directional TVS diode array in an SC package, offering 350W peak pulse power dissipation. Features a 13.3V breakdown voltage and 12V DC rated voltage, suitable for protecting sensitive electronics. This component is halogen-free, lead-free, and REACH SVHC compliant, with dimensions of 3.1mm (L) x 1.7mm (W) x 1.1mm (T). Packaged in cut tape for efficient assembly.
Rochester Electronics SMS12T1G technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Operating Supply Voltage | 12V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Thickness | 1.1mm |
| DC Rated Voltage | 12V |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SMS12T1G to view detailed technical specifications.
No datasheet is available for this part.