The SMS24T1 is a 6-pin dual transient voltage suppressor diode from Rochester Electronics. It features a breakdown voltage range of 26.7V to 32V and a maximum non-repetitive peak reverse power dissipation of 350mW. The diode is constructed with silicon material and has a unidirectional polarity. It is packaged in a 6-pin R-PDSO-G6 package, suitable for surface mount applications. The operating temperature range is not specified.
Rochester Electronics SMS24T1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 26.7 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| Breakdown Voltage-Max | 32 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SMS24T1 to view detailed technical specifications.
No datasheet is available for this part.