This 8-bit parallel in/out shift register is a TTL/H/L logic IC with a 5V supply voltage and a maximum operating temperature of 125°C. It has 24 terminals and a propagation delay of 30ns. The device is available in a 24-pin CDIP package and operates over a temperature range of -55 to 125°C. It is a parallel in/parallel out type logic IC with a bidirectional count direction and a positive edge trigger type.
Rochester Electronics SN54198J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARALLEL IN PARALLEL OUT |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | BIDIRECTIONAL |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54198J to view detailed technical specifications.
No datasheet is available for this part.