The SN54247J is a seven segment decoder/driver from Rochester Electronics. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features a propagation delay of 100ns and has an inverted output polarity. It is packaged in a 16-pin CDIP and is suitable for use in military-grade applications.
Rochester Electronics SN54247J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 100 |
| Output Polarity | INVERTED |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54247J to view detailed technical specifications.
No datasheet is available for this part.