The SN5442AJ is a 16-pin dual-in-line military-grade decimal decoder/driver IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 30ns. The device is a TTL/H/L logic IC with a supply voltage range of 4.5V to 5.5V. It features a JEDEC package code of R-CDIP-T16 and a terminal position of dual. The SN5442AJ is a single-function device with a width of 7.62mm and a length of 19.56mm.
Rochester Electronics SN5442AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN5442AJ to view detailed technical specifications.
No datasheet is available for this part.