This 16-pin dual function TTL/H/L logic IC operates within a temperature range of -55°C to 125°C. It has a supply voltage of 4.5V to 5.5V and a propagation delay of 30ns. The IC is packaged in a 16-terminal DFP package and is designed for military temperature grade applications.
Rochester Electronics SN5442AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.73 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | DECIMAL DECODER/DRIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Output Polarity | INVERTED |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN5442AW to view detailed technical specifications.
No datasheet is available for this part.