The SN5486J is a 14-pin dual XOR gate IC from Rochester Electronics, featuring a propagation delay of 30ns and a temperature grade of MILITARY. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125 degrees Celsius. The device is packaged in a hermetically sealed ceramic DIP-14 package, measuring 7.62mm in width and 19.94mm in length. The SN5486J is a TTL/H/L logic IC with two inputs and four functions.
Rochester Electronics SN5486J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 30 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN5486J to view detailed technical specifications.
No datasheet is available for this part.