The SN54LS348J is an 8-bit encoder with dual output and complementary polarity. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a 16-pin DIP and is designed for military temperature grade applications. The logic IC type is encoder, and it belongs to the LS family.
Rochester Electronics SN54LS348J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | ENCODER |
| Family | LS |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54LS348J to view detailed technical specifications.
No datasheet is available for this part.