The SN54S197J is a 14-pin dual 3-bit binary counter from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius. The counter has a propagation delay of 33ns and a maximum frequency of 100MHz. It is a military-grade logic IC with a 5V supply voltage. The device is packaged in a 14-pin DIP package.
Rochester Electronics SN54S197J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Length | 19.56 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | S |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 3 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 100 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN54S197J to view detailed technical specifications.
No datasheet is available for this part.