The SN55182FK is a quad differential line receiver IC from Rochester Electronics, operating within a temperature range of -55 to 125 degrees Celsius. It has 20 terminals and is available in a 20-pin QCCN package. This device is a line receiver with differential input characteristics and is designed for use with a 5V supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The IC is suitable for military temperature grade applications and is a type of interface IC.
Rochester Electronics SN55182FK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN55182FK to view detailed technical specifications.
No datasheet is available for this part.