The SN55182W is a dual-line receiver IC with differential input characteristics, designed to operate within a military temperature grade range of -55°C to 125°C. It features a 5V nominal supply voltage, with a minimum of 4.5V and a maximum of 5.5V. The device is packaged in a 14-pin R-GDFP-F14 JEDEC package, measuring 6.29mm in width and 9.21mm in length. The SN55182W is suitable for use in applications requiring high-reliability and robust performance.
Rochester Electronics SN55182W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN55182W to view detailed technical specifications.
No datasheet is available for this part.