The SN55461JG is a dual-function AND gate driver IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and is packaged in an 8-pin CDIP. The device is designed to function with a supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. It features a military temperature grade and is suitable for use in a variety of applications.
Rochester Electronics SN55461JG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | AND GATE BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN55461JG to view detailed technical specifications.
No datasheet is available for this part.