The SN7400D is a 4-bit hex inverter from Rochester Electronics, packaged in a lead-free SOIC package. It features a propagation delay of 22ns and a quiescent current of 12mA. The device is compliant with Reach SVHC regulations and is available in bulk packaging.
Rochester Electronics SN7400D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 16mA |
| Packaging | Bulk |
| Propagation Delay | 22ns |
| Quiescent Current | 12mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN7400D to view detailed technical specifications.
No datasheet is available for this part.