This 14-pin dual NAND gate IC is designed for commercial temperature operation and features a propagation delay of 22ns. It has a supply voltage range of 4.75 to 5.25V and is packaged in a DIP format. The IC is part of the TTL/H/L family and has 8 inputs. It is suitable for use in a variety of logic gate applications.
Rochester Electronics SN7430N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN7430N to view detailed technical specifications.
No datasheet is available for this part.