The SN74ABT162825DL is a dual 9-bit bus driver IC with a 56-pin SSOP package, designed for industrial temperature operation. It has a supply voltage range of 4.5 to 5.5V and a propagation delay of 4.7ns. The device is a member of the ABT family and features two ports with true output polarity. It is suitable for use in a variety of applications requiring high-speed data transfer.
Rochester Electronics SN74ABT162825DL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ABT162825DL to view detailed technical specifications.
No datasheet is available for this part.