The SN74ABT162825DLR is a dual bus driver IC from Rochester Electronics with 56 terminals. It operates within a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 4.5 to 5.5V. This industrial-grade device features a propagation delay of 4.7ns and supports 9-bit logic. It is available in a 56-pin SSOP package.
Rochester Electronics SN74ABT162825DLR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | ABT |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ABT162825DLR to view detailed technical specifications.
No datasheet is available for this part.