The SN74ABT245ADW is an 8-bit dual bus transceiver from Rochester Electronics, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 4.5V to 5.5V and a propagation delay of 3.9ns. The device has 20 terminals and is available in a 20-pin R-PDSO-G20 package. It is designed for industrial applications and is a type of bus transceiver.
Rochester Electronics SN74ABT245ADW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ABT |
| Propagation Delay (tpd) | 3.9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74ABT245ADW to view detailed technical specifications.
No datasheet is available for this part.