This is a NAND gate IC with 14 terminals, packaged in a 5.3mm wide, 6.2mm long SSOP package. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 6V. The IC has a propagation delay of 10ns and features 2 inputs. It is a member of the AC family of logic ICs.
Rochester Electronics SN74AC00DBRG4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74AC00DBRG4 to view detailed technical specifications.
No datasheet is available for this part.