This 14-pin dual inverter logic IC operates over an industrial temperature range of -40°C to 85°C. It can be supplied with a voltage between 2V and 6V. The device features a propagation delay of 10ns. It is packaged in a TSSOP package with a width of 4.4mm and a length of 5mm.
Rochester Electronics SN74AC04PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 10 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74AC04PWLE to view detailed technical specifications.
No datasheet is available for this part.