The SN74AC14NSRE4 is a 14-input inverter with an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 2 to 6 volts and features a propagation delay of 15 nanoseconds. The device is packaged in a 14-pin R-PDSO-G14 SOP package with a width of 5.3 millimeters and a length of 10.2 millimeters. It is designed for use in logic IC applications.
Rochester Electronics SN74AC14NSRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74AC14NSRE4 to view detailed technical specifications.
No datasheet is available for this part.