This 14-pin dual inverter is designed for industrial temperature applications, with a supply voltage range of 2-6V. It features a propagation delay of 15ns and operates within a temperature range of -40 to 85°C. The device is packaged in a TSSOP-14 package, measuring 4.4mm in width and 5mm in length.
Rochester Electronics SN74AC14PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AC |
| Propagation Delay (tpd) | 15 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74AC14PWLE to view detailed technical specifications.
No datasheet is available for this part.