The SN74AC241PWRE4 is a dual 4-bit bus driver from Rochester Electronics with an industrial temperature range of -40°C to 85°C. It operates at supply voltages between 2V and 6V, with a nominal voltage of 3.3V. The device has 20 terminals and features a propagation delay of 10.5ns. It is packaged in a TSSOP-20 package.
Rochester Electronics SN74AC241PWRE4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 10.5 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74AC241PWRE4 to view detailed technical specifications.
No datasheet is available for this part.