The SN74AC74PWLE is a dual D flip-flop logic IC with a supply voltage range of 3V to 6V and an industrial temperature range of -40°C to 85°C. It has 14 terminals and is packaged in a 14-pin TSSOP package. The IC has a propagation delay of 16ns and a maximum frequency of 125MHz. It is designed for use in digital logic circuits and is suitable for applications requiring high-speed data transfer.
Rochester Electronics SN74AC74PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | AC |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 125 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics SN74AC74PWLE to view detailed technical specifications.
No datasheet is available for this part.